150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm
TPS Series

TPSD157M016R0100

DigiKey Part Number
478-9164-2-ND - Tape & Reel (TR)
478-9164-1-ND - Cut Tape (CT)
478-9164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD157M016R0100
Description
CAP TANT 150UF 20% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD157M016R0100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,042
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱111.36000₱111.36
10₱74.49700₱744.97
50₱59.94300₱2,997.15
100₱55.44110₱5,544.11
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱47.83532₱23,917.66
1,000₱45.48131₱45,481.31
1,500₱44.30203₱66,453.04
2,500₱42.99534₱107,488.35
3,500₱42.23116₱147,809.06
5,000₱41.49623₱207,481.15
Manufacturers Standard Package