


TPSD226K035R0200 | |
|---|---|
DigiKey Part Number | 478-3356-2-ND - Tape & Reel (TR) 478-3356-1-ND - Cut Tape (CT) 478-3356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD226K035R0200 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD226K035R0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱123.86000 | ₱123.86 |
| 10 | ₱83.66800 | ₱836.68 |
| 50 | ₱67.69640 | ₱3,384.82 |
| 100 | ₱62.75970 | ₱6,275.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱54.42036 | ₱27,210.18 |
| 1,000 | ₱51.83887 | ₱51,838.87 |
| 1,500 | ₱50.54604 | ₱75,819.06 |
| 2,500 | ₱49.11327 | ₱122,783.18 |
| 3,500 | ₱48.27531 | ₱168,963.58 |
| 5,000 | ₱47.46921 | ₱237,346.05 |
| 6,000 | ₱47.08698 | ₱282,521.88 |
| 12,000 | ₱45.80035 | ₱549,604.20 |
| 12,500 | ₱45.73192 | ₱571,649.00 |

