


TPSD226M025R0200 | |
|---|---|
DigiKey Part Number | 478-4106-2-ND - Tape & Reel (TR) 478-4106-1-ND - Cut Tape (CT) 478-4106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD226M025R0200 |
Description | CAP TANT 22UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD226M025R0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱116.12000 | ₱116.12 |
| 10 | ₱78.01100 | ₱780.11 |
| 50 | ₱62.92060 | ₱3,146.03 |
| 100 | ₱58.25780 | ₱5,825.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱50.36382 | ₱25,181.91 |
| 1,000 | ₱47.92167 | ₱47,921.67 |
| 1,500 | ₱46.69831 | ₱70,047.46 |
| 2,500 | ₱45.34185 | ₱113,354.62 |
| 3,500 | ₱44.54935 | ₱155,922.72 |
| 5,000 | ₱43.78664 | ₱218,933.20 |

