


TPSD226M035R0125 | |
|---|---|
DigiKey Part Number | 478-9176-2-ND - Tape & Reel (TR) 478-9176-1-ND - Cut Tape (CT) 478-9176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD226M035R0125 |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD226M035R0125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱172.70000 | ₱172.70 |
| 10 | ₱119.51700 | ₱1,195.17 |
| 50 | ₱98.42420 | ₱4,921.21 |
| 100 | ₱91.89760 | ₱9,189.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱80.86056 | ₱40,430.28 |
| 1,000 | ₱77.44239 | ₱77,442.39 |
| 1,500 | ₱75.73013 | ₱113,595.20 |
| 2,500 | ₱73.83200 | ₱184,580.00 |
| 3,500 | ₱72.72246 | ₱254,528.61 |
| 5,000 | ₱71.65473 | ₱358,273.65 |

