


TPSD227M006R0050 | |
|---|---|
DigiKey Part Number | 478-9183-2-ND - Tape & Reel (TR) 478-9183-1-ND - Cut Tape (CT) 478-9183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD227M006R0050 |
Description | CAP TANT 220UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD227M006R0050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱125.65000 | ₱125.65 |
| 10 | ₱84.79900 | ₱847.99 |
| 50 | ₱68.66120 | ₱3,433.06 |
| 100 | ₱63.67680 | ₱6,367.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱55.24572 | ₱27,622.86 |
| 1,000 | ₱52.63744 | ₱52,637.44 |
| 1,500 | ₱51.33051 | ₱76,995.76 |
| 2,500 | ₱49.88170 | ₱124,704.25 |
| 3,500 | ₱49.03500 | ₱171,622.50 |
| 5,000 | ₱48.21990 | ₱241,099.50 |

