


TPSE227M010R0060 | |
|---|---|
DigiKey Part Number | 478-9234-2-ND - Tape & Reel (TR) 478-9234-1-ND - Cut Tape (CT) 478-9234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE227M010R0060 |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱151.85000 | ₱151.85 |
| 10 | ₱103.97400 | ₱1,039.74 |
| 50 | ₱85.01360 | ₱4,250.68 |
| 100 | ₱79.16580 | ₱7,916.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱70.38810 | ₱28,155.24 |
| 800 | ₱67.12625 | ₱53,701.00 |
| 1,200 | ₱65.49259 | ₱78,591.11 |
| 2,000 | ₱63.68128 | ₱127,362.56 |
| 2,800 | ₱62.62235 | ₱175,342.58 |
| 4,000 | ₱61.60358 | ₱246,414.32 |

