


TPSE337M006R0100 | |
|---|---|
DigiKey Part Number | 478-1804-2-ND - Tape & Reel (TR) 478-1804-1-ND - Cut Tape (CT) 478-1804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE337M006R0100 |
Description | CAP TANT 330UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSE337M006R0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱119.10000 | ₱119.10 |
| 10 | ₱80.33300 | ₱803.33 |
| 50 | ₱64.85000 | ₱3,242.50 |
| 100 | ₱60.08000 | ₱6,008.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱52.91763 | ₱21,167.05 |
| 800 | ₱50.25723 | ₱40,205.78 |
| 1,200 | ₱48.92479 | ₱58,709.75 |
| 2,000 | ₱47.44795 | ₱94,895.90 |
| 2,800 | ₱46.58448 | ₱130,436.54 |
| 4,000 | ₱45.75361 | ₱183,014.44 |

