


TPSE686K025R0200 | |
|---|---|
DigiKey Part Number | 478-3334-2-ND - Tape & Reel (TR) 478-3334-1-ND - Cut Tape (CT) 478-3334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE686K025R0200 |
Description | CAP TANT 68UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSE686K025R0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱158.40000 | ₱158.40 |
| 10 | ₱108.79800 | ₱1,087.98 |
| 50 | ₱89.19400 | ₱4,459.70 |
| 100 | ₱83.13180 | ₱8,313.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱74.03555 | ₱29,614.22 |
| 800 | ₱70.65459 | ₱56,523.67 |
| 1,200 | ₱68.96088 | ₱82,753.06 |
| 2,000 | ₱67.08397 | ₱134,167.94 |
| 2,800 | ₱65.98587 | ₱184,760.44 |
| 4,000 | ₱64.93019 | ₱259,720.76 |

