220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSY227K010R0100

DigiKey Part Number
478-5408-2-ND - Tape & Reel (TR)
478-5408-1-ND - Cut Tape (CT)
478-5408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSY227K010R0100
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,959
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱114.34000₱114.34
10₱76.70000₱767.00
50₱61.81300₱3,090.65
100₱57.20370₱5,720.37
500₱49.41816₱24,709.08
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱47.00817₱47,008.17
2,000₱45.02457₱90,049.14
3,000₱44.03087₱132,092.61
5,000₱42.92948₱214,647.40
7,000₱42.28526₱295,996.82
10,000₱41.66529₱416,652.90
Manufacturers Standard Package