
TWAE108K050SBEZ0000 | |
|---|---|
DigiKey Part Number | TWAE108K050SBEZ0000-ND |
Manufacturer | |
Manufacturer Product Number | TWAE108K050SBEZ0000 |
Description | CAP TANT 1000UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Hermetically Sealed Tantalum Capacitors 50 V Axial, Can 700mOhm @ 120Hz |
Datasheet | Datasheet |
EDA/CAD Models | TWAE108K050SBEZ0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 700mOhm @ 120Hz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.406" Dia x 1.062" L (10.31mm x 26.97mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | High Reliability, Wet Tantalum | |
Failure Rate | Z (Non-ER) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ₱4,497.91083 | ₱53,974.93 |

