25.5 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2AF118X500Y3DDP

DigiKey Part Number
478-9364-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V2AF118X500Y3DDP
Description
VARISTOR 25.5V 20A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25.5 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
13 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
22.95 V
Varistor Voltage (Typ)
25.5 V
Varistor Voltage (Max)
28.05 V
Current - Surge
20 A
Energy
0.05J
Number of Circuits
1
Capacitance @ Frequency
75 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱30.15850₱30,158.50
Manufacturers Standard Package