25.5 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC121018J390TP

DigiKey Part Number
478-VC121018J390TPTR-ND - Tape & Reel (TR)
478-VC121018J390TPCT-ND - Cut Tape (CT)
478-VC121018J390TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC121018J390TP
Description
VARISTOR 25.5V 500A 1210
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25.5 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
13 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
22.95 V
Varistor Voltage (Typ)
25.5 V
Varistor Voltage (Max)
28.05 V
Current - Surge
500 A
Energy
1.6J
Number of Circuits
1
Capacitance @ Frequency
3100 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,287
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱33.35000₱33.35
10₱23.34400₱233.44
25₱20.86640₱521.66
100₱18.16870₱1,816.87
250₱16.87408₱4,218.52
500₱16.09398₱8,046.99
1,000₱15.45144₱15,451.44
2,500₱15.03328₱37,583.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱15.67285₱156,728.50
Manufacturers Standard Package