
VCAS120645K900RP | |
|---|---|
DigiKey Part Number | 478-VCAS120645K900RPTR-ND - Tape & Reel (TR) 478-VCAS120645K900RPCT-ND - Cut Tape (CT) 478-VCAS120645K900RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS120645K900RP |
Description | VARISTOR 56V 200A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 200 A |
Manufacturer KYOCERA AVX | Energy 0.6J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 260 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 35 V | Grade Automotive |
Maximum DC Volts 45 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 50.4 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 56 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Max) 61.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱22.80800 | ₱228.08 |
| 25 | ₱20.41360 | ₱510.34 |
| 100 | ₱17.75190 | ₱1,775.19 |
| 250 | ₱16.48584 | ₱4,121.46 |
| 500 | ₱15.72120 | ₱7,860.60 |
| 1,000 | ₱15.09116 | ₱15,091.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱14.57308 | ₱29,146.16 |
| 4,000 | ₱14.14670 | ₱56,586.80 |
| 6,000 | ₱13.93311 | ₱83,598.66 |
| 10,000 | ₱13.69650 | ₱136,965.00 |
| 14,000 | ₱13.55813 | ₱189,813.82 |
| 20,000 | ₱13.42516 | ₱268,503.20 |

