
VG222016Y400DP | |
|---|---|
DigiKey Part Number | 478-VG222016Y400DPTR-ND - Tape & Reel (TR) 478-VG222016Y400DPCT-ND - Cut Tape (CT) 478-VG222016Y400DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VG222016Y400DP |
Description | VARISTOR 24.5V 1.5KA 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24.5 V 1.5 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VG222016Y400DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 22.05 V | |
Varistor Voltage (Typ) | 24.5 V | |
Varistor Voltage (Max) | 26.95 V | |
Current - Surge | 1.5 kA | |
Energy | 7.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 13000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱104.21000 | ₱104.21 |
| 10 | ₱76.28400 | ₱762.84 |
| 25 | ₱69.31640 | ₱1,732.91 |
| 100 | ₱61.67000 | ₱6,167.00 |
| 250 | ₱58.02312 | ₱14,505.78 |
| 500 | ₱55.82574 | ₱27,912.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱54.01781 | ₱54,017.81 |
| 2,000 | ₱52.52995 | ₱105,059.90 |
| 3,000 | ₱51.78468 | ₱155,354.04 |
| 5,000 | ₱50.95884 | ₱254,794.20 |
| 7,000 | ₱50.47603 | ₱353,332.21 |
| 10,000 | ₱50.01194 | ₱500,119.40 |

