
VSQS10A065-TE16L3 | |
|---|---|
DigiKey Part Number | 478-VSQS10A065-TE16L3TR-ND - Tape & Reel (TR) 478-VSQS10A065-TE16L3CT-ND - Cut Tape (CT) 478-VSQS10A065-TE16L3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSQS10A065-TE16L3 |
Description | DIODE SCHOTTKY 65V 10A TO277 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 65 V 10A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 65 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 65 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.89000 | ₱67.89 |
| 10 | ₱42.51900 | ₱425.19 |
| 100 | ₱27.84560 | ₱2,784.56 |
| 500 | ₱21.54162 | ₱10,770.81 |
| 1,000 | ₱19.51156 | ₱19,511.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱16.93245 | ₱50,797.35 |
| 6,000 | ₱15.63356 | ₱93,801.36 |
| 9,000 | ₱14.97193 | ₱134,747.37 |
| 15,000 | ₱14.22864 | ₱213,429.60 |
| 21,000 | ₱13.78860 | ₱289,560.60 |
| 30,000 | ₱13.58484 | ₱407,545.20 |

