
W3A43C104K4Z2A | |
|---|---|
DigiKey Part Number | 478-W3A43C104K4Z2ATR-ND - Tape & Reel (TR) 478-W3A43C104K4Z2ACT-ND - Cut Tape (CT) 478-W3A43C104K4Z2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3A43C104K4Z2A |
Description | CAP ARRAY 0.10UF 25V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1µF Isolated Capacitor 4 Array 25 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | W3A43C104K4Z2A Models |
Category | Number of Capacitors 4 |
Manufacturer KYOCERA AVX | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Capacitance 0.1µF | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Supplier Device Package 0612 (1632 Metric) |
Voltage - Rated 25 V | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Dielectric Material Ceramic | Height - Seated (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱59.55000 | ₱59.55 |
| 10 | ₱37.93300 | ₱379.33 |
| 50 | ₱29.45340 | ₱1,472.67 |
| 100 | ₱26.85110 | ₱2,685.11 |
| 500 | ₱22.45154 | ₱11,225.77 |
| 1,000 | ₱21.09082 | ₱21,090.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱19.97069 | ₱39,941.38 |
| 4,000 | ₱19.04856 | ₱76,194.24 |
| 6,000 | ₱18.58675 | ₱111,520.50 |
| 10,000 | ₱18.07485 | ₱180,748.50 |
| 14,000 | ₱17.77542 | ₱248,855.88 |
| 20,000 | ₱17.48745 | ₱349,749.00 |



