
TCG057VGLRCANN-GN50 | |
|---|---|
DigiKey Part Number | 73-TCG057VGLRCANN-GN50-ND |
Manufacturer | |
Manufacturer Product Number | TCG057VGLRCANN-GN50 |
Description | GRAPHIC DISPLAY TFT - 5.7" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module TFT - Color CMOS 5.7" (144.78mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 5.7" (144.78mm) | |
Viewing Area | 127.20mm W x 100.40mm H | |
Backlight | - | |
Dot Pixels | - | |
Interface | CMOS | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | ₱7,640.12363 | ₱611,209.89 |

