AOC-HDAA20LS4K-040 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₱14,978.02000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₱20,110.04000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₱26,196.64000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₱19,448.43000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₱18,000.18000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1
Unit Price: ₱18,331.87000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 10
Unit Price: ₱15,668.80000
Datasheet
Cable Assembly 131.2' (40.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOC-HDAA20LS4K-040

DigiKey Part Number
5073-AOC-HDAA20LS4K-040-ND
Manufacturer
Manufacturer Product Number
AOC-HDAA20LS4K-040
Description
HDMI 2.0 ACTIVE OPTICAL CABLE, W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly 131.2' (40.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
131.2' (40.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱21,317.71000₱21,317.71
Manufacturers Standard Package