
DC4017MU-3FT | |
|---|---|
DigiKey Part Number | 5073-DC4017MU-3FT-ND |
Manufacturer | |
Manufacturer Product Number | DC4017MU-3FT |
Description | DC CA, USB TO 4.0MM/1.7MM M, 3 F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug - 1.7mm ID, 4.75mm OD to USB A Male Plug 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Barrel Plug - 1.7mm ID, 4.75mm OD to USB A Male Plug | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱532.38000 | ₱532.38 |


