Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange (2 Hole)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOA-005M

DigiKey Part Number
5073-FOA-005M-ND
Manufacturer
Manufacturer Product Number
FOA-005M
Description
ADPTRMETAL SC-SC DUPLX BRONZE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange (2 Hole)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Coupler
Convert From (Adapter End)
SC Receptacle
Convert To (Adapter End)
SC Receptacle
Simplex/Duplex
Duplex
Mode
Multimode
Mounting Type
Panel Mount, Flange (2 Hole)
Housing Material
Zinc Alloy
Ferrule Material
Phosphor Bronze
Features
-
Color
Silver
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 830
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱1,047.48000₱1,047.48
10₱889.97500₱8,899.75
25₱834.24800₱20,856.20
50₱794.42080₱39,721.04
100₱756.52320₱75,652.32
250₱709.20240₱177,300.60
500₱675.39108₱337,695.54
Manufacturers Standard Package