
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | DVI-D Single Link Male | |
Length | 3.3' (1.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface, High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,656.81000 | ₱4,656.81 |
| 10 | ₱3,958.34800 | ₱39,583.48 |
| 25 | ₱3,710.72720 | ₱92,768.18 |
| 50 | ₱3,533.76840 | ₱176,688.42 |
| 100 | ₱3,365.33130 | ₱336,533.13 |

