
HG2458RD-RSP | |
|---|---|
DigiKey Part Number | 5073-HG2458RD-RSP-ND |
Manufacturer | |
Manufacturer Product Number | HG2458RD-RSP |
Description | ANTRB-DUCK 2.4/4.9/5.8GHZ 3DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g, Bluetooth, ISM, Wi-Fi, WLAN Whip, Tilt RP-SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.13GHz, 5.79GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.35GHz, 5.73GHz ~ 5.85GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi, 3dBi, 3dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | RP-SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.800" (198.12mm) | |
Applications | 802.11a/b/g, Bluetooth, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,334.20000 | ₱3,334.20 |
| 10 | ₱2,746.20800 | ₱27,462.08 |
| 25 | ₱2,599.38120 | ₱64,984.53 |
| 100 | ₱2,438.08420 | ₱243,808.42 |
| 250 | ₱2,361.20516 | ₱590,301.29 |

