RF ANTENNA 802.11a, Wi-Fi, WiMax, WLAN Whip, Straight N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGV-2458-03U

DigiKey Part Number
5073-HGV-2458-03U-ND
Manufacturer
Manufacturer Product Number
HGV-2458-03U
Description
ANTOMNI 2.4/5.8GHZ 3DBI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a, Wi-Fi, WiMax, WLAN Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.4GHz, 5.8GHz
Frequency Range
-
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
-
Return Loss
-
Gain
3.5dBi, 4dBi
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
5.100" (129.54mm)
Applications
802.11a, Wi-Fi, WiMax, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱5,853.77000₱5,853.77
10₱4,894.05700₱48,940.57
25₱4,654.52320₱116,363.08
100₱4,391.28250₱439,128.25
Manufacturers Standard Package