IPCFC13-10A-2M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CNC Tech
In Stock: 0
Unit Price: ₱690.78000
Datasheet
6.56' (2.00m) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F3G0.75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPCFC13-10A-2M

DigiKey Part Number
5073-IPCFC13-10A-2M-ND
Manufacturer
Manufacturer Product Number
IPCFC13-10A-2M
Description
INT. PC - SCHUCKO CEE7/7/C13 - 1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F3G0.75
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
H05VV-F3G0.75
Manufacturer
L-com
Wire Gauge
18 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
6.56' (2.00m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
CEE 7/7
Voltage Rating
250V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
800-0.75-14X-BL-00200-1CNC Tech01175-800-0.75-14X-BL-00200-1-ND₱690.78000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱1,334.52000₱1,334.52
Manufacturers Standard Package