Power Over Ethernet (POE) 1 Port Extender 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE-PTE201

DigiKey Part Number
5073-POE-PTE201-ND
Manufacturer
Manufacturer Product Number
POE-PTE201
Description
POEPOWER OVER GIGABIT EXTEND
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (POE) 1 Port Extender 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Extender
Voltage - Input
-
Number of Ports
1
Voltage - Output
-
Power (Watts) - Per Port
-
Compliance
IEEE802.3af, IEEE802.3at
Data Rate
10/100/1000 Mbps
Features
-
Operating Temperature
-
Efficiency
-
Mounting Type
Desktop
Size / Dimension
-
Approval Agency
-
Standard Number
-
Note
-
Input Connector
2.5mm Receptacle (Power), RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 19
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱8,925.35000₱8,925.35
10₱7,844.87900₱78,448.79
25₱7,452.11080₱186,302.77
50₱7,168.15260₱358,407.63
Manufacturers Standard Package