
PSW4824-POE | |
|---|---|
DigiKey Part Number | 5073-PSW4824-POE-ND |
Manufacturer | |
Manufacturer Product Number | PSW4824-POE |
Description | PSWALL MT 48VDC POE INJECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | - | |
Number of Ports | 1 | |
Voltage - Output | 48V | |
Current - Output | 500 mA | |
Power (Watts) - Per Port | 24W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | - | |
Features | SCP | |
Operating Temperature | - | |
Efficiency | - | |
Mounting Type | Wall Mount | |
Size / Dimension | 3.50" L x 1.80" W x 1.60" H (88.9mm x 45.7mm x 40.6mm) | |
Approval Agency | - | |
Standard Number | - | |
Note | - | |
Input Connector | NEMA 1-15P (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,377.68000 | ₱3,377.68 |
| 10 | ₱2,968.86500 | ₱29,688.65 |
| 25 | ₱2,820.21640 | ₱70,505.41 |
| 50 | ₱2,712.75260 | ₱135,637.63 |
| 100 | ₱2,609.36790 | ₱260,936.79 |

