
TDC057-5 | |
|---|---|
DigiKey Part Number | 5073-TDC057-5-ND |
Manufacturer | |
Manufacturer Product Number | TDC057-5 |
Description | FLAT CBL(6X6) 5' STRAIGHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱737.23000 | ₱737.23 |
| 10 | ₱626.58500 | ₱6,265.85 |
| 25 | ₱587.35360 | ₱14,683.84 |
| 50 | ₱559.30560 | ₱27,965.28 |
| 100 | ₱532.60920 | ₱53,260.92 |
| 250 | ₱499.28864 | ₱124,822.16 |
| 500 | ₱475.47816 | ₱237,739.08 |
| 1,000 | ₱452.81344 | ₱452,813.44 |

