
TDG1026KC5-MNL | |
|---|---|
DigiKey Part Number | 5073-TDG1026KC5-MNL-ND |
Manufacturer | |
Manufacturer Product Number | TDG1026KC5-MNL |
Description | C5E RJ45 MINI CPLR NO LTCH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱712.81000 | ₱712.81 |
| 10 | ₱605.74300 | ₱6,057.43 |
| 25 | ₱567.79720 | ₱14,194.93 |
| 50 | ₱540.70200 | ₱27,035.10 |
| 100 | ₱514.89310 | ₱51,489.31 |
| 250 | ₱482.67896 | ₱120,669.74 |
| 500 | ₱459.65930 | ₱229,829.65 |
| 1,000 | ₱437.74729 | ₱437,747.29 |

