
TRD695ABL-15 | |
|---|---|
DigiKey Part Number | 5073-TRD695ABL-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ABL-15 |
Description | CBL-RJ45/RJ45 CAT 6A BL 15FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Blue | |
Features | - | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,424.72000 | ₱3,424.72 |
| 10 | ₱2,911.04200 | ₱29,110.42 |
| 25 | ₱2,728.89080 | ₱68,222.27 |
| 50 | ₱2,598.75000 | ₱129,937.50 |
| 100 | ₱2,474.86230 | ₱247,486.23 |
| 250 | ₱2,367.11252 | ₱591,778.13 |


