
TRD695FLAT-BLK-1 | |
|---|---|
DigiKey Part Number | 5073-TRD695FLAT-BLK-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD695FLAT-BLK-1 |
Description | RJ45 CAT6 UTP PVC FLAT BLK 1F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱843.82000 | ₱843.82 |
| 10 | ₱716.86300 | ₱7,168.63 |
| 25 | ₱671.98600 | ₱16,799.65 |
| 50 | ₱639.90040 | ₱31,995.02 |
| 100 | ₱609.36320 | ₱60,936.32 |
| 250 | ₱571.23932 | ₱142,809.83 |
| 500 | ₱544.00354 | ₱272,001.77 |
| 1,000 | ₱518.07190 | ₱518,071.90 |


