TRD815SRA11GRY-2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₱700.31000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₱1,291.04000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₱334.67000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₱593.12000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₱593.12000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₱1,810.32000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₱593.12000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₱593.12000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₱2,476.09000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₱2,476.09000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₱2,476.09000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₱2,609.48000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₱2,476.09000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₱2,476.09000
Datasheet
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815SRA11GRY-2

DigiKey Part Number
5073-TRD815SRA11GRY-2-ND
Manufacturer
Manufacturer Product Number
TRD815SRA11GRY-2
Description
C5E PVC FTP LFT-DWN GRY 2F
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug, Right Angle
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
2.00' (609.6mm)
Shielding
Shielded
Color
Gray
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes