
TRD815SRA1BLK-1 | |
|---|---|
DigiKey Part Number | 5073-TRD815SRA1BLK-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SRA1BLK-1 |
Description | C5E PVC FTP STR-DWN BLK 1F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Right Angle | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,796.62000 | ₱1,796.62 |
| 10 | ₱1,526.80200 | ₱15,268.02 |
| 25 | ₱1,431.22480 | ₱35,780.62 |
| 50 | ₱1,362.94460 | ₱68,147.23 |
| 100 | ₱1,297.93990 | ₱129,793.99 |
| 250 | ₱1,216.77084 | ₱304,192.71 |
| 500 | ₱1,168.66876 | ₱584,334.38 |

