USB 3.0 (USB 3.1 Gen 1, Superspeed) Cable A Male to Micro B Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPUSBMB5X-1M

DigiKey Part Number
5073-WPUSBMB5X-1M-ND
Manufacturer
Manufacturer Product Number
WPUSBMB5X-1M
Description
CA WTR PR USBMB5-F/MB5-M 1M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 3.0 (USB 3.1 Gen 1, Superspeed) Cable A Male to Micro B Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.28' (1.00m)
Mfr
Specifications
USB 3.0 (USB 3.1 Gen 1, Superspeed)
Packaging
Bag
Wire Gauge
24 AWG, 30 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 3,971
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱3,293.71000₱3,293.71
10₱2,799.80300₱27,998.03
25₱2,624.55920₱65,613.98
50₱2,499.39680₱124,969.84
100₱2,380.23730₱238,023.73
250₱2,231.42900₱557,857.25
Manufacturers Standard Package