
XE-0446-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0446-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0446-001 |
Description | IEC PFA 1/0.3MM J PLUG 0.3M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11.811" (300.00mm) J-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | J-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 11.811" (300.00mm) | |
Cable Insulation | Perfluoroalkoxy (PFA) | |
Plug Color | Black | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱641.95000 | ₱641.95 |
| 5 | ₱612.65000 | ₱3,063.25 |
| 10 | ₱600.50200 | ₱6,005.02 |
| 25 | ₱584.82880 | ₱14,620.72 |
| 50 | ₱573.24020 | ₱28,662.01 |
| 100 | ₱561.88400 | ₱56,188.40 |
| 250 | ₱547.21688 | ₱136,804.22 |
| 500 | ₱536.37162 | ₱268,185.81 |
| 1,000 | ₱525.74134 | ₱525,741.34 |

