
XE-2242-010 | |
|---|---|
DigiKey Part Number | 5425-XE-2242-010-ND |
Manufacturer | |
Manufacturer Product Number | XE-2242-010 |
Description | 10M IEC CABLE/WIRE PTFE K 1/0.2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | - | |
Conductor Strand | 1/0.0079" | |
Conductor Material | Constantan, Iron | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 32.81' (10.00m) | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Operating Temperature | -75°C ~ 260°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polytetrafluoroethylene (PTFE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,694.20000 | ₱1,694.20 |
| 2 | ₱1,613.50500 | ₱3,227.01 |
| 3 | ₱1,567.55333 | ₱4,702.66 |
| 5 | ₱1,511.49800 | ₱7,557.49 |
| 7 | ₱1,475.47857 | ₱10,328.35 |
| 10 | ₱1,438.13300 | ₱14,381.33 |
| 25 | ₱1,345.75840 | ₱33,643.96 |
| 50 | ₱1,279.18160 | ₱63,959.08 |
| 100 | ₱1,215.30830 | ₱121,530.83 |

