
XE-3491-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3491-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3491-001 |
Description | IEC PFA 1/0.5MM PLUG K 5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Surface | |
Tip Type | - | |
Plug Type | - | |
Probe Temperature Range | - | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Fiberglass | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,908.58000 | ₱1,908.58 |
| 5 | ₱1,821.87200 | ₱9,109.36 |
| 10 | ₱1,785.84500 | ₱17,858.45 |
| 25 | ₱1,739.21720 | ₱43,480.43 |
| 50 | ₱1,704.76160 | ₱85,238.08 |
| 100 | ₱1,670.98490 | ₱167,098.49 |
| 250 | ₱1,627.33716 | ₱406,834.29 |

