
XE-3850-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3850-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3850-001 |
Description | PENETRATION PROBE K IEC 1.6X60MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 400°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | 400°C | |
Length - Lead Wire | 6.562' (2m) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 60mm | |
Diameter - Protective Tube | 1.6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,337.93000 | ₱2,337.93 |
| 5 | ₱2,166.90600 | ₱10,834.53 |
| 10 | ₱2,097.11300 | ₱20,971.13 |
| 25 | ₱2,008.47840 | ₱50,211.96 |

