
28B0250-700 | |
|---|---|
DigiKey Part Number | 28B0250-700-ND |
Manufacturer | |
Manufacturer Product Number | 28B0250-700 |
Description | FERRITE CORE 135OHM SOLID 3.18MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 135Ohm @ 100MHz ID 0.125" Dia (3.18mm) OD 0.250" Dia (6.35mm) Length 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0250-700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 135Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.125" Dia (3.18mm) | |
Outer Dimension | 0.250" Dia (6.35mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱11.61200 | ₱116.12 |
| 25 | ₱10.07600 | ₱251.90 |
| 50 | ₱9.01580 | ₱450.79 |
| 100 | ₱8.04520 | ₱804.52 |
| 250 | ₱6.86968 | ₱1,717.42 |
| 500 | ₱6.05742 | ₱3,028.71 |
| 4,000 | ₱3.94817 | ₱15,792.68 |
| 8,000 | ₱3.94519 | ₱31,561.52 |

