
CC2824E113R-10 | |
|---|---|
DigiKey Part Number | 240-2446-2-ND - Tape & Reel (TR) 240-2446-1-ND - Cut Tape (CT) 240-2446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2824E113R-10 |
Description | CMC 11UH 800MA 2LN 800 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 800 Ohms @ 200 MHz 800mA DCR 156mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CC2824E113R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 800 Ohms @ 200 MHz | |
Inductance @ Frequency | 11 µH @ 100 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 156mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.217" W (9.00mm x 5.50mm) | |
Height (Max) | 0.193" (4.90mm) | |
Package / Case | Horizontal, 4 Flat Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱310.85000 | ₱310.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₱158.13503 | ₱948,810.18 |

