


IWC0603BR22R-3G | |
|---|---|
DigiKey Part Number | 240-IWC0603BR22R-3GTR-ND - Tape & Reel (TR) 240-IWC0603BR22R-3GCT-ND - Cut Tape (CT) 240-IWC0603BR22R-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IWC0603BR22R-3G |
Description | FIXED IND 220NH 200MA 2.02 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Wirewound Inductor 200 mA 2.02Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.02Ohm Max | |
Q @ Freq | 25 @ 100MHz | |
Frequency - Self Resonant | 900MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.071" L x 0.044" W (1.80mm x 1.12mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.02364 | ₱20,094.56 |
| 8,000 | ₱4.73698 | ₱37,895.84 |
| 12,000 | ₱4.57706 | ₱54,924.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱13.10100 | ₱131.01 |
| 100 | ₱10.75470 | ₱1,075.47 |
| 1,000 | ₱8.84198 | ₱8,841.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱12.50600 | ₱125.06 |
| 25 | ₱11.33840 | ₱283.46 |
| 50 | ₱10.50460 | ₱525.23 |
| 100 | ₱9.73050 | ₱973.05 |
| 250 | ₱8.79912 | ₱2,199.78 |
| 500 | ₱8.15240 | ₱4,076.20 |
| 1,000 | ₱7.55154 | ₱7,551.54 |

