
IWC0402D22NR-3G | |
|---|---|
DigiKey Part Number | 240-IWC0402D22NR-3GTR-ND - Tape & Reel (TR) 240-IWC0402D22NR-3GCT-ND - Cut Tape (CT) 240-IWC0402D22NR-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IWC0402D22NR-3G |
Description | FIXED IND 22NH 400MA 300 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Wirewound Inductor 400 mA 300mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 2.8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.047" L x 0.028" W (1.19mm x 0.70mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱7.27776 | ₱29,111.04 |
| 8,000 | ₱6.86277 | ₱54,902.16 |
| 12,000 | ₱6.63129 | ₱79,575.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱12.08900 | ₱120.89 |
| 100 | ₱9.95680 | ₱995.68 |
| 1,000 | ₱8.18634 | ₱8,186.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱11.73100 | ₱117.31 |
| 25 | ₱10.60000 | ₱265.00 |
| 50 | ₱9.83760 | ₱491.88 |
| 100 | ₱9.11710 | ₱911.71 |
| 250 | ₱8.24172 | ₱2,060.43 |
| 500 | ₱7.63550 | ₱3,817.75 |
| 1,000 | ₱7.07335 | ₱7,073.35 |

