


IWC1008FR10R-3G | |
|---|---|
DigiKey Part Number | 240-IWC1008FR10R-3GTR-ND - Tape & Reel (TR) 240-IWC1008FR10R-3GCT-ND - Cut Tape (CT) 240-IWC1008FR10R-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IWC1008FR10R-3G |
Description | FIXED IND 100NH 650MA 560 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Wirewound Inductor 650 mA 560mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 560mOhm Max | |
Q @ Freq | 60 @ 350MHz | |
Frequency - Self Resonant | 1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.115" L x 0.106" W (2.92mm x 2.70mm) | |
Height - Seated (Max) | 0.088" (2.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱9.75548 | ₱19,510.96 |
| 4,000 | ₱9.19899 | ₱36,795.96 |
| 6,000 | ₱8.88843 | ₱53,330.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱15.30400 | ₱153.04 |
| 100 | ₱12.58290 | ₱1,258.29 |
| 1,000 | ₱10.34622 | ₱10,346.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱14.70900 | ₱147.09 |
| 25 | ₱13.31520 | ₱332.88 |
| 50 | ₱12.33880 | ₱616.94 |
| 100 | ₱11.43360 | ₱1,143.36 |
| 250 | ₱10.33548 | ₱2,583.87 |
| 500 | ₱9.57564 | ₱4,787.82 |
| 1,000 | ₱8.86938 | ₱8,869.38 |

