
MI1812K121R-10 | |
|---|---|
DigiKey Part Number | 240-2422-2-ND - Tape & Reel (TR) 240-2422-1-ND - Cut Tape (CT) 240-2422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MI1812K121R-10 |
Description | FERRITE BEAD 120 OHM 1812 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1812 (4532 Metric) 1.5A 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MI1812K121R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 55mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.45000 | ₱46.45 |
| 10 | ₱32.51400 | ₱325.14 |
| 25 | ₱28.01240 | ₱700.31 |
| 50 | ₱24.91580 | ₱1,245.79 |
| 100 | ₱22.05730 | ₱2,205.73 |
| 250 | ₱18.60344 | ₱4,650.86 |
| 500 | ₱16.20474 | ₱8,102.37 |
| 1,000 | ₱16.06302 | ₱16,063.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱13.12339 | ₱32,808.47 |







