
TYA2016101R5M-10 | |
|---|---|
DigiKey Part Number | 240-TYA2016101R5M-10TR-ND - Tape & Reel (TR) 240-TYA2016101R5M-10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TYA2016101R5M-10 |
Description | FIXED IND 1.5UH 1.7A 130 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 1.7 A 130mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TYA2016101R5M-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.95A | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱13.39900 | ₱133.99 |
| 100 | ₱11.01080 | ₱1,101.08 |
| 1,000 | ₱9.05339 | ₱9,053.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.53620 | ₱17,072.40 |
| 4,000 | ₱8.04893 | ₱32,195.72 |
| 6,000 | ₱7.77723 | ₱46,663.38 |

