
TYA30124R7M-10 | |
|---|---|
DigiKey Part Number | 240-TYA30124R7M-10TR-ND - Tape & Reel (TR) 240-TYA30124R7M-10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TYA30124R7M-10 |
Description | FIXED IND 4.7UH 1.15A 255 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.15 A 255mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 255mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱16.07900 | ₱160.79 |
| 100 | ₱13.22610 | ₱1,322.61 |
| 1,000 | ₱10.87859 | ₱10,878.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱10.25719 | ₱20,514.38 |
| 4,000 | ₱9.67196 | ₱38,687.84 |
| 6,000 | ₱9.34548 | ₱56,072.88 |

