
TYS6045331M-10 | |
|---|---|
DigiKey Part Number | 240-2744-2-ND - Tape & Reel (TR) 240-2744-1-ND - Cut Tape (CT) 240-2744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS6045331M-10 |
Description | FIXED IND 330UH 570MA 1.27 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 570 mA 1.27Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 570mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.27Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱20.06800 | ₱200.68 |
| 25 | ₱18.57960 | ₱464.49 |
| 50 | ₱17.51960 | ₱875.98 |
| 100 | ₱16.51920 | ₱1,651.92 |
| 250 | ₱15.28292 | ₱3,820.73 |
| 500 | ₱14.40872 | ₱7,204.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱13.78265 | ₱20,673.98 |
| 3,000 | ₱12.99639 | ₱38,989.17 |
| 4,500 | ₱12.55777 | ₱56,509.96 |
| 7,500 | ₱12.02672 | ₱90,200.40 |
| 10,500 | ₱11.68950 | ₱122,739.75 |
| 15,000 | ₱11.34269 | ₱170,140.35 |

