DHCP, DLMS Client, DNP3, DNS, DNS Proxy, EtherCAT, GRE, Ipsec, L2TP, Modbus, NAT, OpenVPN Client, Passthrough, PPTP Client, Server, STP Gateway Ethernet, RJ-45, RS-232, RS-485, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G526GP1AS1B01

DigiKey Part Number
1829-G526GP1AS1B01-ND
Manufacturer
Manufacturer Product Number
G526GP1AS1B01
Description
SLC KIT WITH G520 G526GP1AS1 IND
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
DHCP, DLMS Client, DNP3, DNS, DNS Proxy, EtherCAT, GRE, Ipsec, L2TP, Modbus, NAT, OpenVPN Client, Passthrough, PPTP Client, Server, STP Gateway Ethernet, RJ-45, RS-232, RS-485, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Gateway
Modulation or Protocol
DHCP, DLMS Client, DNP3, DNS, DNS Proxy, EtherCAT, GRE, Ipsec, L2TP, Modbus, NAT, OpenVPN Client, Passthrough, PPTP Client, Server, STP
Frequency
-
Applications
General Purpose
Interface
Ethernet, RJ-45, RS-232, RS-485, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱33,422.44000₱33,422.44
Manufacturers Standard Package