
MPR300200S-01 | |
|---|---|
DigiKey Part Number | 1829-1058-ND |
Manufacturer | |
Manufacturer Product Number | MPR300200S-01 |
Description | MATCHPORT AR DEVICE SERVER SAMPL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 802.11b/g Gateway |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11b/g | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,059.37000 | ₱5,059.37 |

