New Product
EDGE, EGPRS, FDD, GPRS, LTE, TDD Modem RS-232, RS-422/485, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTC-100-01-01

DigiKey Part Number
1829-NTC-100-01-01-ND
Manufacturer
Manufacturer Product Number
NTC-100-01-01
Description
MODEM, WW, LTE M1/NB1
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
4G EDGE, EGPRS, FDD, GPRS, LTE, TDD Modem Telstra RS-232, RS-422/485, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Box
Part Status
Active
Function
Modem
Modulation or Protocol
EDGE, EGPRS, FDD, GPRS, LTE, TDD
Frequency
700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
Applications
LTE
Interface
RS-232, RS-422/485, USB
Sensitivity
-
Power - Output
2W
Data Rate (Max)
375Kbps
Features
IP40
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱7,681.95000₱7,681.95
Manufacturers Standard Package