
NTC-140-02 | |
|---|---|
DigiKey Part Number | 1829-NTC-140-02-ND |
Manufacturer | |
Manufacturer Product Number | NTC-140-02 |
Description | ROUTER, ANZ, 4G LTE CAT. 6 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G DC-HSPA+, DHCP, EDGE, GPRS, GPS, GSM, HSDPA, HSPA+, HSUPA, HTTP, HTTPS, LTE, TCP/IP, TFTP Router Telstra Ethernet, RJ45, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | DC-HSPA+, DHCP, EDGE, GPRS, GPS, GSM, HSDPA, HSPA+, HSUPA, HTTP, HTTPS, LTE, TCP/IP, TFTP | |
Frequency | 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | |
Applications | LTE | |
Interface | Ethernet, RJ45, USB | |
Sensitivity | -161dBm | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Features | Power Supply Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20,187.45000 | ₱20,187.45 |

